EEV336M025S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 9.144
Unit Price: kr.2.85000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4.068
Unit Price: kr.4.69000
Datasheet

Direct


Panasonic Industry
In Stock: 65.296
Unit Price: kr.2.85000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.4.25000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV336M025S9DAA

DigiKey Part Number
EEV336M025S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV336M025S9DAA
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV336M025S9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TZV33M5X6.1Rubycon9.1441189-25TZV33M5X6.1CT-NDkr.2.85000Direct
AFK336M25C12T-FCornell Dubilier Knowles4.068338-2179-1-NDkr.4.69000Direct
EEE-FK1E330URPanasonic Industry65.296PCE3802CT-NDkr.2.85000Direct
EMZA250ARA330ME61GChemi-Con0565-EMZA250ARA330ME61GCT-NDkr.4.25000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.45740kr.9,148.00
Unit Price without VAT:kr.0.45740
Unit Price with VAT:kr.0.57175