Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EMVA350ARA330MF55G | |
|---|---|
DigiKey Part Number | 565-EMVA350ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVA350ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVA350ARA330MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA350ARA330MF55G |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 58.32 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK336M035A9GAA | KEMET | 0 | 399-6685-2-ND | kr.0.64340 | Direct |
| UCL1V330MCL1GS | Nichicon | 758 | 493-3950-1-ND | kr.3.78000 | Direct |
| UWR1V330MCL1GB | Nichicon | 1.893 | 493-17506-1-ND | kr.2.63000 | Direct |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | kr.2.05000 | Upgrade |
| 865080543008 | Würth Elektronik | 7.040 | 732-8507-1-ND | kr.1.73000 | Upgrade |











