



UWR1V330MCL1GB | |
|---|---|
DigiKey Part Number | 493-17506-2-ND - Tape & Reel (TR) 493-17506-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR1V330MCL1GB |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1V330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 93 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V330MCL1GS | Nichicon | 26.861 | 493-2286-1-ND | kr.3.46000 | Direct |
| UWT1V330MCL6GS | Nichicon | 16 | 493-9890-1-ND | kr.2.56000 | MFR Recommended |
| UCL1V330MCL1GS | Nichicon | 758 | 493-3950-1-ND | kr.3.78000 | Upgrade |
| 35TZV33M6.3X6.1 | Rubycon | 1.713 | 1189-35TZV33M6.3X6.1CT-ND | kr.4.04000 | Direct |
| EDK336M035A9GAA | KEMET | 0 | 399-6685-2-ND | kr.0.64340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.59600 | kr.15.96 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.03840 | kr.103.84 |
| 500 | kr.0.80408 | kr.402.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73010 | kr.730.10 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

