33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA330WAP

DigiKey Part Number
PCE4639TR-ND - Tape & Reel (TR)
PCE4639CT-ND - Cut Tape (CT)
PCE4639DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA330WAP
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA330WAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1V330APPanasonic Industry405PCE4551CT-NDkr.4.12000Upgrade
EEE-HA1V330WPPanasonic Industry8.492PCE4244CT-NDkr.3.11000Upgrade
EEE-HAV330WAPPanasonic Industry1.961PCE4729CT-NDkr.3.42000Upgrade
EEE-1VA330APPanasonic Industry22.140PCE4638CT-NDkr.3.99000Similar
EEE-1VA330PPanasonic Industry695PCE3956CT-NDkr.3.61000Similar
In-Stock: 708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.92100kr.19.21
50kr.1.42020kr.71.01
100kr.1.26100kr.126.10
500kr.0.98448kr.492.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88075kr.880.75
2.000kr.0.80953kr.1,619.06
3.000kr.0.77354kr.2,320.62
5.000kr.0.73341kr.3,667.05
7.000kr.0.70983kr.4,968.81
10.000kr.0.68703kr.6,870.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750