Direct
Upgrade
Upgrade
Upgrade

AVS336M35D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS336M35D16T-FTR-ND - Tape & Reel (TR) 338-AVS336M35D16T-FCT-ND - Cut Tape (CT) 338-AVS336M35D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS336M35D16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK336M035S9GAA | KEMET | 0 | EDK336M035S9GAA-ND | kr.0.48092 | Direct |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | kr.0.52250 | Upgrade |
| EMZA350ARA330MF61G | Chemi-Con | 1.604 | 565-EMZA350ARA330MF61GCT-ND | kr.5.07000 | Upgrade |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | kr.2.79000 | Upgrade |





