
EEE-1VA330AP | |
|---|---|
DigiKey Part Number | PCE4638TR-ND - Tape & Reel (TR) PCE4638CT-ND - Cut Tape (CT) PCE4638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA330UP | Panasonic Industry | 2.000 | PCE3924CT-ND | kr.3.61000 | Direct |
| EEE-FK1H330P | Panasonic Industry | 6.464 | PCE3813CT-ND | kr.4.63000 | Direct |
| EEE-HB1V330AP | Panasonic Industry | 45 | PCE4775CT-ND | kr.5.45000 | Upgrade |
| EEE-HD1V330AP | Panasonic Industry | 723 | PCE4965CT-ND | kr.5.71000 | Upgrade |
| EEE-1VA330WAP | Panasonic Industry | 708 | PCE4639CT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.84120 | kr.92.06 |
| 100 | kr.1.64080 | kr.164.08 |
| 500 | kr.1.29476 | kr.647.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16390 | kr.1,163.90 |
| 2.000 | kr.1.07482 | kr.2,149.64 |
| 3.000 | kr.1.02985 | kr.3,089.55 |
| 5.000 | kr.0.97971 | kr.4,898.55 |
| 7.000 | kr.0.95023 | kr.6,651.61 |
| 10.000 | kr.0.92175 | kr.9,217.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

