Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS451VSN561MA50S | |
|---|---|
DigiKey Part Number | 565-ELXS451VSN561MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN561MA50S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN561MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1746 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN561MA45S | Chemi-Con | 0 | 565-ELHS451VSN561MA45S-ND | kr.152.73000 | Parametric Equivalent |
| ELXQ451VSN561MA50S | Chemi-Con | 0 | 565-ELXQ451VSN561MA50S-ND | kr.60.55000 | Parametric Equivalent |
| 450VXG560MEFCSN35X50 | Rubycon | 65 | 1189-450VXG560MEFCSN35X50-ND | kr.109.05000 | Parametric Equivalent |
| 450VXH560MEFC35X45 | Rubycon | 0 | 450VXH560MEFC35X45-ND | kr.51.99370 | Parametric Equivalent |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | kr.87.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.04000 | kr.135.04 |
| 10 | kr.100.83100 | kr.1,008.31 |
| 50 | kr.86.75020 | kr.4,337.51 |
| 200 | kr.78.64645 | kr.15,729.29 |
| 600 | kr.74.11903 | kr.44,471.42 |
| Unit Price without VAT: | kr.135.04000 |
|---|---|
| Unit Price with VAT: | kr.168.80000 |











