
450VXG560MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-450VXG560MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG560MEFCSN35X50 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG560MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.164 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.05000 | kr.109.05 |
| 10 | kr.80.21400 | kr.802.14 |
| 50 | kr.68.32500 | kr.3,416.25 |
| 100 | kr.64.58680 | kr.6,458.68 |
| 500 | kr.58.17330 | kr.29,086.65 |
| 1.000 | kr.56.15909 | kr.56,159.09 |
| Unit Price without VAT: | kr.109.05000 |
|---|---|
| Unit Price with VAT: | kr.136.31250 |

