Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE250ETD152MK25S | |
|---|---|
DigiKey Part Number | EKZE250ETD152MK25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD152MK25S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.662 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250EC3152MK25S | Chemi-Con | 0 | ELXZ250EC3152MK25S-ND | kr.2.78681 | Upgrade |
| ELXZ250EMC152MK25S | Chemi-Con | 0 | ELXZ250EMC152MK25S-ND | kr.2.80486 | Upgrade |
| ELXZ250ETE152MK25S | Chemi-Con | 0 | ELXZ250ETE152MK25S-ND | kr.3.04624 | Upgrade |
| EKY-250ELL152MK25S | Chemi-Con | 1.181 | 565-EKY-250ELL152MK25S-ND | kr.9.76000 | Parametric Equivalent |
| EKY-250ETE152MK25S | Chemi-Con | 0 | 565-EKY-250ETE152MK25STB-ND | kr.2.37624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.03648 | kr.1,518.24 |
| Unit Price without VAT: | kr.3.03648 |
|---|---|
| Unit Price with VAT: | kr.3.79560 |










