1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040478013

DigiKey Part Number
732-9180-1-ND - Cut Tape (CT)
732-9180-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040478013
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040478013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.837 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.24 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E152BPanasonic Industry44P15353CT-NDkr.10.78000Direct
EEU-FS1V152BPanasonic Industry5.425P122335CT-NDkr.12.62000Upgrade
EKY-250ELL152MK25SChemi-Con1.181565-EKY-250ELL152MK25S-NDkr.9.76000Parametric Equivalent
EKYA350ELL152MK25SChemi-Con829565-EKYA350ELL152MK25S-NDkr.11.54000Parametric Equivalent
EKYB350ELL152MK25SChemi-Con923565-EKYB350ELL152MK25S-NDkr.12.17000Parametric Equivalent
In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
50kr.8.37520kr.418.76
100kr.7.30370kr.730.37
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.6.49217kr.1,947.65
600kr.5.67430kr.3,404.58
1.500kr.5.40802kr.8,112.03
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750