Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

EKY-250ETE152MK25S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETE152MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETE152MK25S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL152MK25S | Chemi-Con | 1.181 | 565-EKY-250ELL152MK25S-ND | kr.9.76000 | Parametric Equivalent |
| EKYA350ELL152MK25S | Chemi-Con | 829 | 565-EKYA350ELL152MK25S-ND | kr.11.54000 | Parametric Equivalent |
| EKYB350ELL152MK25S | Chemi-Con | 923 | 565-EKYB350ELL152MK25S-ND | kr.12.17000 | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | kr.9.07000 | Direct |
| 25ZLJ1500MG412.5X20 | Rubycon | 0 | 25ZLJ1500MG412.5X20-ND | kr.2.99895 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.37624 | kr.1,188.12 |
| Unit Price without VAT: | kr.2.37624 |
|---|---|
| Unit Price with VAT: | kr.2.97030 |










