


860080478022 | |
|---|---|
DigiKey Part Number | 732-9038-1-ND - Cut Tape (CT) 732-9038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080478022 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080478022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.71 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 50 | kr.7.07840 | kr.353.92 |
| 100 | kr.6.16960 | kr.616.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.93633 | kr.1,480.90 |
| 600 | kr.4.32000 | kr.2,592.00 |
| 1.500 | kr.4.11264 | kr.6,168.96 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

