
EKMQ201ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-EKMQ201ELL101ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL101ML25S |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201ELL101ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 502.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.5.31200 | kr.53.12 |
| 50 | kr.4.38920 | kr.219.46 |
| 100 | kr.3.97180 | kr.397.18 |
| 500 | kr.3.25364 | kr.1,626.82 |
| 1.000 | kr.3.02733 | kr.3,027.33 |
| 2.500 | kr.2.78587 | kr.6,964.68 |
| 5.000 | kr.2.63880 | kr.13,194.00 |
| 10.000 | kr.2.51667 | kr.25,166.70 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |

