Parametric Equivalent
Parametric Equivalent

MAL215253101E3 | |
|---|---|
DigiKey Part Number | MAL215253101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215253101E3 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215233101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215233101E3-ND | kr.12.95405 | Parametric Equivalent |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | kr.12.86901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.77536 | kr.9,581.52 |
| Unit Price without VAT: | kr.12.77536 |
|---|---|
| Unit Price with VAT: | kr.15.96920 |


