



UBT2D101MHD8 | |
|---|---|
DigiKey Part Number | UBT2D101MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2D101MHD8 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D101MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 329 mA @ 120 Hz | |
Ripple Current @ High Frequency | 493.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.10.57900 | kr.105.79 |
| 50 | kr.8.33920 | kr.416.96 |
| 400 | kr.6.55345 | kr.2,621.38 |
| 800 | kr.6.14696 | kr.4,917.57 |
| 1.200 | kr.5.94192 | kr.7,130.30 |
| 2.800 | kr.5.57906 | kr.15,621.37 |
| 5.200 | kr.5.36158 | kr.27,880.22 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

