VLF-M-CA Series Low-Profile Power Inductor

TDK's VLF-M-CA series is a low-profile, low-loss, automotive grade power inductor

Image of TDK Corporation's VLF-M-CA Series Low-Profile Power InductorTDK VLF-M-CA series power inductors are magnetically-shielded, wound inductors with small size and low profile for power circuits. Applications include vehicle in-dash, accessories, and DC-DC conversion. The VLF-M boasts an operating temperature range of -40°C to +105°C, and is AEC-Q200 compliant.

Features
  • Low-profile product lineup with max. heights of 1.0 mm, 1.2 mm, and 1.5 mm
  • Low core losses due to optimized magnetic core material
  • High magnetic shield construction and compatible with high-density mounting
  • Halogen-free
Applications
  • Car accessories
  • Other car systems (except driving, curving, stopping,
    or safety-related systems)
  • Car navigation systems
  • Auto infotainment systems

VLF-M-CA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 10UH 730MA 372 MOHMVLF302510MT-100M-CAFIXED IND 10UH 730MA 372 MOHM229 - Immediate$6.59View Details
FIXED IND 470NH 4A 20 MOHM SMDVLF302515MT-R47N-CAFIXED IND 470NH 4A 20 MOHM SMD790 - Immediate$7.35View Details
FIXED IND 15UH 830MA 490 MOHMVLF403210MT-150M-CAFIXED IND 15UH 830MA 490 MOHM890 - Immediate$7.80View Details
FIXED IND 1.5UH 2.98A 50 MOHMVLF403212MT-1R5N-CAFIXED IND 1.5UH 2.98A 50 MOHM750 - Immediate$8.12View Details
FIXED IND 4.7UH 1.61A 140 MOHMVLF403210MT-4R7M-CAFIXED IND 4.7UH 1.61A 140 MOHM1984 - Immediate$9.32View Details
FIXED IND 1UH 3.44A 32 MOHM SMDVLF403210MT-1R0N-CAFIXED IND 1UH 3.44A 32 MOHM SMD990 - Immediate$9.32View Details
FIXED IND 22UH 670MA 710 MOHMVLF403212MT-220M-CAFIXED IND 22UH 670MA 710 MOHM985 - Immediate$9.64View Details
FIXED IND 10UH 1.58A 140 MOHMVLF504015MT-100M-CAFIXED IND 10UH 1.58A 140 MOHM550 - Immediate$10.21View Details
FIXED IND 1.5UH 2.86A 44 MOHMVLF504010MT-1R5N-CAFIXED IND 1.5UH 2.86A 44 MOHM980 - Immediate$10.90View Details
FIXED IND 6.8UH 1.4A 190 MOHMVLF504010MT-6R8M-CAFIXED IND 6.8UH 1.4A 190 MOHM980 - Immediate$10.90View Details
FIXED IND 10UH 1.21A 250 MOHMVLF504010MT-100M-CAFIXED IND 10UH 1.21A 250 MOHM920 - Immediate$10.90View Details
FIXED IND 1.5UH 2.91A 48 MOHMVLF504012MT-1R5N-CAFIXED IND 1.5UH 2.91A 48 MOHM780 - Immediate$11.29View Details
FIXED IND 10UH 660MA 590 MOHMVLF252010MT-100M-CAFIXED IND 10UH 660MA 590 MOHM514 - Immediate$5.90View Details
FIXED IND 15UH 1.19A 260 MOHMVLF403215MT-150M-CAFIXED IND 15UH 1.19A 260 MOHM1 - Immediate$8.69View Details
FIXED IND 22UH 750MA 490 MOHMVLF302515MT-220M-CAFIXED IND 22UH 750MA 490 MOHM13 - Immediate$8.81View Details
FIXED IND 470NH 3.35A 29 MOHMVLF252010MT-R47N-CAFIXED IND 470NH 3.35A 29 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 680NH 2.7A 43 MOHM SMDVLF252010MT-R68N-CAFIXED IND 680NH 2.7A 43 MOHM SMD0 - ImmediateSee Page for PricingView Details
FIXED IND 1UH 2.25A 59 MOHM SMDVLF252010MT-1R0N-CAFIXED IND 1UH 2.25A 59 MOHM SMD0 - ImmediateSee Page for PricingView Details
FIXED IND 1.5UH 1.83A 90 MOHMVLF252010MT-1R5N-CAFIXED IND 1.5UH 1.83A 90 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 2.2UH 1.47A 120 MOHMVLF252010MT-2R2M-CAFIXED IND 2.2UH 1.47A 120 MOHM0 - ImmediateSee Page for PricingView Details
Published: 2014-10-01