
VLF302515MT-220M-CA | |
|---|---|
DigiKey Part Number | 445-174102-2-ND - Tape & Reel (TR) 445-174102-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-220M-CA |
Description | FIXED IND 22UH 750MA 490 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 750 mA 490mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-220M-CA Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 490mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-220M-CA | TDK | 220 | 445-175142-1-ND | kr.2.47000 | Similar |
| SDR0302-220ML | Bourns Inc. | 317 | SDR0302-220MLCT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.82800 | kr.68.28 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

