SPM Series Power Inductors
The TDK SPM series of power inductors is a monolithic-type inductor offering high current capability with high saturation currents in small package sizes. This is achieved using TDK expertise in Fe-based material and original winding technologies. The SPM is magnetically shielded, with an operating temperature range of -40°C to +125°C, and is available in a variety of case sizes.
Features
- Offers a variety of package sizes (3 mm x 3 mm, 4 mm x 4 mm, 5 mm x 5 mm, 6.5 mm x 7 mm and various heights) including low profile for portable applications
- Magnetic-shield-type wound inductor with Fe magnetic material
- Large current capability and high saturation current
- Suitable for highly automated mounting processes
- Smooth DC bias roll-off characteristic
- Wide operating temperature range (-40°C to +125°C)
Applications
- Smartphones
- Tablets
- Notebooks
- Server point-of-load DC conversion
- HDDs
- Other compact voltage regulators
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
    
 






 
	   
	   
	   
	   
	   
	   
	   
	   
	   
	   
	   
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark