SPM-CT Series Power Inductors

TDK's magnetically shielded inductors with high Q characteristics offer low loss in the high-frequency region

Image of TDK's SPM-CT Series Power InductorsTDK's SPM-CT series magnetically shielded, wirewound inductors are ideal for power circuits. Compared to conventional SPM series products, the SPM-CT type offers high Q characteristics in the high-frequency region, thanks to a proprietary alloy powder. They also offer large current specifications, low RDC, and compactness compared to ferrite-wound type inductors. SPM-CT inductors have lower hum noise than the core adhesive coils, made possible using metallic magnetic material and an integrated molded coil structure.

SPM-CT series inductors are available in sizes ranging from 7.1 mm x 6.5 mm x 5.0 mm to 13.0 mm x 12.5 mm x 6.5 mm with an inductance range of 220 nH to 500 nH with ±15% to ±20% inductance tolerance. They are available for use in applications such as wireless charging, notebook PCs, HDDs, servers, VRMs, and more.

Features
  • Magnetic shielded
  • Wirewound
  • Achieve large current, low RDC, and compactness compared to ferrite-wound type inductors
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material
  • Hum noise is lower than core adhesive coils through the use of metallic magnetic material and a structure with an integrated molded coil
  • Low loss in the high-frequency region thanks to high Q characteristics
  • Operating temperature range of -40°C to +125°C (including self-temperature rise)
Applications
  • Wireless chargers
  • IJP head drives
  • Notebook PCs
  • HDDs
  • Servers
  • VRMs
  • Compact power supply modules

SPM-CT Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 330NH 17A 2.86 MOHMSPM6550CT-R33LFIXED IND 330NH 17A 2.86 MOHM431 - Immediate$6.53View Details
FIXED IND 500NH 13.2A 4.29 MOHMSPM6550CT-R50LFIXED IND 500NH 13.2A 4.29 MOHM207 - Immediate$6.53View Details
FIXED IND 220NH 29.1A 1.8 MOHMSPM12565CT-R22MFIXED IND 220NH 29.1A 1.8 MOHM2000 - Immediate$13.19View Details
Published: 2023-03-02