SPM Series Power Inductors

TDK's SPM series power inductor is an iron powder core, high-saturation-current-type family of inductors

Image of TDK Corporation's SPM Series Power InductorsThe TDK SPM series of power inductors is a monolithic-type inductor offering high current capability with high saturation currents in small package sizes. This is achieved using TDK expertise in Fe-based material and original winding technologies. The SPM is magnetically shielded, with an operating temperature range of -40°C to +125°C, and is available in a variety of case sizes.

Features
  • Offers a variety of package sizes (3 mm x 3 mm, 4 mm x 4 mm, 5 mm x 5 mm, 6.5 mm x 7 mm and various heights) including low profile for portable applications
  • Magnetic-shield-type wound inductor with Fe magnetic material
  • Large current capability and high saturation current
  • Suitable for highly automated mounting processes
  • Smooth DC bias roll-off characteristic
  • Wide operating temperature range (-40°C to +125°C)
Applications
  • Smartphones
  • Tablets
  • Notebooks
  • Server point-of-load DC conversion
  • HDDs
  • Other compact voltage regulators

SPM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 2.2UH 8.2A 19 MOHM SMDSPM6530T-2R2MFIXED IND 2.2UH 8.2A 19 MOHM SMD11653 - Immediate$6.21View Details
FIXED IND 4.7UH 5.6A 39.4 MOHMSPM6530T-4R7MFIXED IND 4.7UH 5.6A 39.4 MOHM4478 - Immediate$6.21View Details
FIXED IND 2.2UH 13.4A 10.7 MOHMSPM6550T-2R2MFIXED IND 2.2UH 13.4A 10.7 MOHM4281 - Immediate$6.21View Details
FIXED IND 10UH 3.6A 72.5 MOHMSPM6530T-100MFIXED IND 10UH 3.6A 72.5 MOHM3617 - Immediate$6.21View Details
FIXED IND 4.7UH 7A 23.7 MOHM SMDSPM6550T-4R7MFIXED IND 4.7UH 7A 23.7 MOHM SMD3321 - Immediate$6.21View Details
FIXED IND 4.7UH 7.9A 18 MOHM SMDSPM10040T-4R7MFIXED IND 4.7UH 7.9A 18 MOHM SMD1865 - Immediate$6.97View Details
FIXED IND 22UH 3.6A 79 MOHM SMDSPM10040T-220MFIXED IND 22UH 3.6A 79 MOHM SMD825 - Immediate$6.97View Details
FIXED IND 10UH 5.8A 29.4 MOHMSPM10040T-100MFIXED IND 10UH 5.8A 29.4 MOHM738 - Immediate$6.97View Details
FIXED IND 3.3UH 9.8A 11 MOHM SMDSPM10040T-3R3MFIXED IND 3.3UH 9.8A 11 MOHM SMD227 - Immediate$6.97View Details
FIXED IND 3.3UH 6A 29.48 MOHMSPM5030T-3R3MFIXED IND 3.3UH 6A 29.48 MOHM399 - Immediate$7.93View Details
FIXED IND 200NH 22.2A 2.31 MOHMSPM5030T-R20MFIXED IND 200NH 22.2A 2.31 MOHM164 - Immediate$7.93View Details
FIXED IND 1.09UH 14.1A 5.2 MOHMSPM6550T-1R0M100AFIXED IND 1.09UH 14.1A 5.2 MOHM5360 - Immediate$6.21View Details
FIXED IND 680NH 18.1A 3.6 MOHMSPM6550T-R68MFIXED IND 680NH 18.1A 3.6 MOHM1287 - Immediate$6.21View Details
FIXED IND 1UH 15A 4.2 MOHM SMDSPM10040T-1R0MFIXED IND 1UH 15A 4.2 MOHM SMD322 - Immediate$6.97View Details
FIXED IND 750NH 11.3A 9.35 MOHMSPM5030T-R75MFIXED IND 750NH 11.3A 9.35 MOHM2594 - Immediate$7.93View Details
FIXED IND 2.2UH 6.1A 21.23 MOHMSPM5030T-2R2MFIXED IND 2.2UH 6.1A 21.23 MOHM441 - Immediate$7.93View Details
FIXED IND 680NH 11.3A 9.35 MOHMSPM5030T-R68MFIXED IND 680NH 11.3A 9.35 MOHM975 - Immediate$7.93View Details
FIXED IND 2.2UH 2.6A 97.4 MOHMSPM3015T-2R2MFIXED IND 2.2UH 2.6A 97.4 MOHM1520 - Immediate$6.34View Details
FIXED IND 1.5UH 3A 73.1 MOHM SMDSPM3015T-1R5MFIXED IND 1.5UH 3A 73.1 MOHM SMD1376 - Immediate$6.34View Details
FIXED IND 4.7UH 2A 205 MOHM SMDSPM4012T-4R7MFIXED IND 4.7UH 2A 205 MOHM SMD825 - Immediate$6.47View Details
Published: 2014-09-24