SPM-HZ/HZR Series Automotive Power Inductors

TDK’s SPM-HZ/HZR series wound metal inductors are designed for automotive power circuit applications

Image of TDK's SPM-HZ Series Automotive Power Inductors TDK's SPM-HZ and SPM-HZR series inductors are wirewound with a metal core and designed for use in automotive power circuit applications such as car navigation and audio, electronic power steering, headlights, and others. These inductors are magnetically shielded, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils. Compared with ferrite-wound inductors, SPM-HZ and SPM-HZR series inductors can achieve large current and low RDC and have a small size. They also feature low inductance variance in high-temperature environments with good DC superimposition characteristics.

Features
  • Wirewound inductors with metal core for automotive power circuits
  • Large current, low RDC, and small size compared to ferrite-wound type inductors
  • AEC-Q200 compliant
  • Low inductance variance in high-temperature environments with good DC superimposition
  • Operating temperature: -40°C to +125°C
  • Storage temperature (after the circuit board is mounted): -40°C to +125°C
Applications
  • Car navigation
  • Car audio
  • Electronic power steering
  • Headlights

SPM-HZ Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 470NH 14A 5.94 MOHMSPM5030T-R47M-HZFIXED IND 470NH 14A 5.94 MOHM14 AShielded5.94mOhm Max978 - Immediate$9.45View Details
FIXED IND 680NH 13.6A 7.37 MOHMSPM5030T-R68M-HZFIXED IND 680NH 13.6A 7.37 MOHM13.6 AShielded7.37mOhm Max188 - Immediate$9.45View Details
FIXED IND 1UH 10.4A 11.44 MOHMSPM5030T-1R0M-HZFIXED IND 1UH 10.4A 11.44 MOHM10.4 AShielded11.44mOhm Max0 - Immediate$9.45View Details
FIXED IND 1.5UH 9.2A 16.5 MOHMSPM5030T-1R5M-HZFIXED IND 1.5UH 9.2A 16.5 MOHM9.2 AShielded16.5mOhm Max83 - Immediate$9.45View Details
FIXED IND 2.2UH 8.5A 21.23 MOHMSPM5030T-2R2M-HZFIXED IND 2.2UH 8.5A 21.23 MOHM8.5 AShielded21.23mOhm Max490 - Immediate$9.45View Details

SPM-HZR Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 2.2UH 13.1A 7.92 MOHMSPM10040T-2R2M-HZRFIXED IND 2.2UH 13.1A 7.92 MOHM13.1 AShielded7.92mOhm Max592 - Immediate$12.55View Details
FIXED IND 4.7UH 9.1A 15.9 MOHMSPM10040T-4R7M-HZRFIXED IND 4.7UH 9.1A 15.9 MOHM9.1 AShielded15.9mOhm Max349 - Immediate$12.55View Details
FIXED IND 22UH 4.5A 57 MOHM SMDSPM10054T-220M-HZRFIXED IND 22UH 4.5A 57 MOHM SMD4.5 AShielded57mOhm Max571 - Immediate$13.19View Details
FIXED IND 2.5UH 13.2A 7.48 MOHMSPM10054T-2R5M-HZRFIXED IND 2.5UH 13.2A 7.48 MOHM13.2 AShielded7.48mOhm Max888 - Immediate$13.19View Details
FIXED IND 47UH 3.1A 121.2 MOHMSPM10054T-470M-HZRFIXED IND 47UH 3.1A 121.2 MOHM3.1 AShielded121.2mOhm Max472 - Immediate$13.19View Details
Updated: 2023-02-28
Published: 2018-05-30