SPM-DZ Series Automotive Power Inductors
TDK's SPM-DZ series inductors offer low RDC and compactness with a 4.3 mm x 4.0 mm footprint and a 2 mm height
TDK's SPM-DZ series magnetically shielded, wirewound inductors for automotive power circuits use a metallic magnetic material. Compared to ferrite-wound type inductors, the SPM-DZ series offers low RDC and compactness with a footprint of 4.3 mm x 4.0 mm and a height of just 2 mm. SPM-DZ inductors also offer vibration resistance up to 30 G thanks to a unique vibration-resistant product structure. Inductance ranges from 0.10 µH to 2.2 µH with ±20% to ±30% inductance tolerance and rated currents from 4.6 A to 24.6 A. SPM-DZ inductors are AEC-Q200 compliant and ideally suited for applications such as ADAS, ECM, BCM, and more.
- Magnetic shield-type wound inductor for power circuits using a metallic magnetic material
- Achieve low RDC and compactness compared to ferrite-wound type inductors
- AEC-Q200 compliant
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Operating temperature range of -55°C to +150°C (including self-temperature rise)
- Automotive applications such as ADAS, ECM, and BCM
SPM-DZ Series Automotive Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPM4020T-R22N-DZ | FIXED IND 220NH 8.7A 8.36 MOHM | 925 - Immediate | $6.28 | View Details |
![]() | ![]() | SPM4020T-R47M-DZ | FIXED IND 470NH 7.8A 11.6 MOHM | 7642 - Immediate | $6.28 | View Details |
![]() | ![]() | SPM4020T-2R2M-DZ | FIXED IND 2.2UH 3.1A 66 MOHM SMD | 322 - Immediate | $6.28 | View Details |
![]() | ![]() | SPM4020T-1R0M-DZ | FIXED IND 1UH 4.9A 28.2 MOHM SMD | 1395 - Immediate | $6.28 | View Details |
![]() | ![]() | SPM4020T-R10N-DZ | FIXED IND 100NH 11.3A 4.95 MOHM | 850 - Immediate | $6.28 | View Details |
![]() | ![]() | SPM4020T-1R5M-DZ | FIXED IND 1.5UH 4.1A 39.5 MOHM | 407 - Immediate | $6.28 | View Details |