SPM-VC/VT-D Series Automotive Power Inductors

TDK’s SPM-VC and SPM-VT-D metal power inductors are designed for automotive applications

Image of TDK's SPM-VT-D Series Power InductorsTDK's SPM-VC and SPM-VT-D series wirewound inductors are designed and optimized for automotive applications such as LED, ECM, ADAS, and BCM. The AEC-Q200 compliant inductors are magnetically shielded and feature a metal core. SPM-VC and SPM-VT-D inductors are suitable for high-current applications, have high DC superimposition properties, and feature an operating temperature range of -55°C to +155°C. Inductances range from 0.1 µH to 100 µH (±20%), with current ratings from 3.3 A to 55.7 A.

Features
  • Metal composite type wound inductor for power circuits using a metallic magnetic material
  • Vibration resistance of 30 G due to vibration resistance structure
  • Compliant with AEC-Q200
  • Operating temperature: -55°C to +155°C (including self-temperature rise)
  • Low RDC and miniaturization due to superior DC superimposition characteristics of metallic magnetic materials
Applications
  • Automotive-related equipment (LED, ECM, ADAS, BCM, and others)
  • Automotive xEV applications

SPM-VC-D Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 16.2A 4.9 MOHM SMDSPM7054VC-1R0M-DFIXED IND 1UH 16.2A 4.9 MOHM SMD16.2 AShielded4.9mOhm Max1016 - Immediate$8.75View Details
FIXED IND 22UH 4A 65.2 MOHM SMDSPM7054VC-220M-DFIXED IND 22UH 4A 65.2 MOHM SMD4 AShielded65.2mOhm1992 - Immediate$8.75View Details
FIXED IND 6.8UH 7.5A 24 MOHM SMDSPM7054VC-6R8M-DFIXED IND 6.8UH 7.5A 24 MOHM SMD7.5 AShielded24mOhm Max3961 - Immediate$8.75View Details
FIXED IND 100UH 1.8A 334 MOHMSPM7054VC-101M-DFIXED IND 100UH 1.8A 334 MOHM1.8 AShielded334mOhm3637 - Immediate$8.69View Details
FIXED IND 47UH 2.6A 186 MOHM SMDSPM7054VC-470M-DFIXED IND 47UH 2.6A 186 MOHM SMD2.6 AShielded186mOhm Max4922 - Immediate$8.75View Details
FIXED IND 2.2UH 12A 8.5 MOHM SMDSPM7054VC-2R2M-DFIXED IND 2.2UH 12A 8.5 MOHM SMD12 AShielded8.5mOhm Max1667 - Immediate$8.75View Details
FIXED IND 33UH 3.3A 116 MOHM SMDSPM7054VC-330M-DFIXED IND 33UH 3.3A 116 MOHM SMD3.3 AShielded116mOhm Max2759 - Immediate$8.75View Details
FIXED IND 15UH 5A 56.3 MOHM SMDSPM7054VC-150M-DFIXED IND 15UH 5A 56.3 MOHM SMD5 AShielded56.3mOhm Max980 - Immediate$8.75View Details
FIXED IND 10UH 5.8A 35 MOHM SMDSPM7054VC-100M-DFIXED IND 10UH 5.8A 35 MOHM SMD5.8 AShielded35mOhm Max5254 - Immediate$8.75View Details
FIXED IND 1.5UH 13.5A 6.6 MOHMSPM7054VC-1R5M-DFIXED IND 1.5UH 13.5A 6.6 MOHM13.5 AShielded6.6mOhm Max0 - Immediate$8.75View Details
FIXED IND 3.3UH 10.2A 12.2 MOHMSPM7054VC-3R3M-DFIXED IND 3.3UH 10.2A 12.2 MOHM10.2 AShielded12.2mOhm Max881 - Immediate$8.75View Details
FIXED IND 4.7UH 7.8A 19.4 MOHMSPM7054VC-4R7M-DFIXED IND 4.7UH 7.8A 19.4 MOHM7.8 AShielded19.4mOhm Max779 - Immediate$8.75View Details
FIXED IND 3.3UH 15.2A 6.79 MOHMSPM10065VC-3R3M-DFIXED IND 3.3UH 15.2A 6.79 MOHM15.2 AShielded6.79mOhm Max636 - Immediate$8.37View Details
FIXED IND 4.7UH 12.1A 10.1 MOHMSPM10065VC-4R7M-DFIXED IND 4.7UH 12.1A 10.1 MOHM12.1 AShielded10.1mOhm Max0 - Immediate$8.37View Details
FIXED IND 33UH 5A 52.5 MOHM SMDSPM10065VC-330M-DFIXED IND 33UH 5A 52.5 MOHM SMD5 AShielded52.5mOhm917 - Immediate$8.37View Details

SPM-VT-D Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 100NH 18.3A 2.7 MOHMSPM5030VT-R10M-DFIXED IND 100NH 18.3A 2.7 MOHM18.3 AShielded2.7mOhm1125 - Immediate$6.66View Details
FIXED IND 10UH 4.3A 52.3 MOHMSPM6545VT-100M-DFIXED IND 10UH 4.3A 52.3 MOHM4.3 AShielded52.3mOhm9703 - Immediate$7.35View Details
FIXED IND 15UH 3.7A 72 MOHM SMDSPM6545VT-150M-DFIXED IND 15UH 3.7A 72 MOHM SMD3.7 AShielded72mOhm1404 - Immediate$7.35View Details
FIXED IND 4.7UH 7.8A 16.6 MOHMSPM7054VT-4R7M-DFIXED IND 4.7UH 7.8A 16.6 MOHM7.8 AShielded16.6mOhm1900 - Immediate$8.31View Details
FIXED IND 15UH 8.5A 20.9 MOHMSPM12565VT-150M-DFIXED IND 15UH 8.5A 20.9 MOHM8.5 AShielded20.9mOhm1031 - Immediate$24.35View Details
Updated: 2023-03-16
Published: 2019-01-30