SCRH127 Series Power Inductors

Signal Transformer's SCRH 127 series employs a magnetic shield to provide EMI protection

Image of Signal Transformer's SCRH127 Series SMT Shielded Power InductorsSignal Transformer's SCRH 127 series of inductors has a flat top design with a powerful magnetic shield, providing EMI protection in filtering applications. Ideal for high-density circuit boards in low-cost commercial and consumer products, this rugged and reliable component is suited for the most aggressive SMT automated high-speed pick and place assemblies and is capable of withstanding extreme soldering temperatures. This series has high-frequency, multipurpose, wide range power choke filtering.

Features
  • Magnetically shielded design
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
Applications
  • Consumer
  • Industrial
  • Medical

SCRH127

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 22UH 4A 43.2 MOHM SMDSCRH127-220FIXED IND 22UH 4A 43.2 MOHM SMD1924 - ImmediateView Details
FIXED IND 47UH 2.62A 100MOHM SMDSCRH127-470FIXED IND 47UH 2.62A 100MOHM SMD2749 - ImmediateView Details
FIXED IND 100UH 1.8A 220MOHM SMDSCRH127-101FIXED IND 100UH 1.8A 220MOHM SMD1400 - ImmediateView Details
FIXED IND 39UH 2.91A 72.9MOHM SMSCRH127-390FIXED IND 39UH 2.91A 72.9MOHM SM0 - ImmediateView Details
FIXED IND 680UH 750MA 1.46OHM SMSCRH127-681FIXED IND 680UH 750MA 1.46OHM SM0 - ImmediateView Details
FIXED IND 3.5UH 9.2A 13.5MOHM SMSCRH127-3R5FIXED IND 3.5UH 9.2A 13.5MOHM SM0 - ImmediateView Details
FIXED IND 4.7UH 7.8A 15.8MOHM SMSCRH127-4R7FIXED IND 4.7UH 7.8A 15.8MOHM SM0 - ImmediateView Details
FIXED IND 6.1UH 5.8A 17.6MOHM SMSCRH127-6R1FIXED IND 6.1UH 5.8A 17.6MOHM SM0 - ImmediateView Details
FIXED IND 10UH 5.67A 21.6MOHM SMSCRH127-100FIXED IND 10UH 5.67A 21.6MOHM SM0 - ImmediateView Details
FIXED IND 12UH 5.1A 24.3MOHM SMDSCRH127-120FIXED IND 12UH 5.1A 24.3MOHM SMD0 - ImmediateView Details
FIXED IND 15UH 4.85A 27 MOHM SMDSCRH127-150FIXED IND 15UH 4.85A 27 MOHM SMD0 - ImmediateView Details
FIXED IND 18UH 4.36A 39.2MOHM SMSCRH127-180FIXED IND 18UH 4.36A 39.2MOHM SM0 - ImmediateView Details
FIXED IND 27UH 3.6A 45.9MOHM SMDSCRH127-270FIXED IND 27UH 3.6A 45.9MOHM SMD0 - ImmediateView Details
FIXED IND 33UH 3.24A 64.8MOHM SMSCRH127-330FIXED IND 33UH 3.24A 64.8MOHM SM0 - ImmediateView Details
FIXED IND 56UH 2.35A 110MOHM SMDSCRH127-560FIXED IND 56UH 2.35A 110MOHM SMD0 - ImmediateView Details
FIXED IND 68UH 2.23A 140MOHM SMDSCRH127-680FIXED IND 68UH 2.23A 140MOHM SMD0 - ImmediateView Details
FIXED IND 82UH 2A 160 MOHM SMDSCRH127-820FIXED IND 82UH 2A 160 MOHM SMD0 - ImmediateView Details
FIXED IND 150UH 1.6A 280MOHM SMDSCRH127-151FIXED IND 150UH 1.6A 280MOHM SMD0 - ImmediateView Details
FIXED IND 220UH 1.44A 390MOHM SMSCRH127-221FIXED IND 220UH 1.44A 390MOHM SM0 - ImmediateView Details
FIXED IND 330UH 1.22A 640MOHM SMSCRH127-331FIXED IND 330UH 1.22A 640MOHM SM0 - ImmediateView Details
Published: 2013-07-02