SCRH127-150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 509
Unit Price: kr.8.32000
Datasheet
SCRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH127 Series
Signal Transformer Lighting Products Overview

SCRH127-150

DigiKey Part Number
595-1447-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH127-150
Description
FIXED IND 15UH 4.85A 27 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 4.85 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.00768kr.6,011.52
Unit Price without VAT:kr.4.00768
Unit Price with VAT:kr.5.00960