Industrial High Current, Low Profile SMT Inductors – PA500X Series
Pulse Electronics', a YAGEO Company, PA500X series of inductors for use where high efficiency and small size matter
Pulse Electronics', a YAGEO Company, PA500X series of high current, low profile SMT inductors are designed with the highest energy storage density of any inductor currently on the market. The inductors have high current (>40 Apk) and low profile (2.1 mm to 5.0 mm) features. They offer soft saturation with no thermal aging and fit industry standard footprints.
This composite core shielded inductor series is designed for use in a wide range of power topologies, as well as in applications requiring current up to 40 Apk and inductances below 4.7 µH.
This new series is ideal for use in a variety of applications where high efficiency and a small size matter including datacom, computing and industrial.
- Five platform sizes ranging from 4 mm x 4 mm to 8 mm x 8 mm
- Low-profile height down to 2.1 mm
- All parts offer full shielded construction
- Soft saturation characteristics without the detrimental effects of thermal aging
PA5001 Series 4.3 mm X 4.3 mm X 2.1 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5001.221NLT | FIXED IND 220NH 16.8A 4.6 MOHM | 16.8 A | Shielded | 4.6mOhm Max | 2860 - Immediate | $10.90 | View Details |
![]() | ![]() | PA5001.561NLT | FIXED IND 560NH 12A 9.3 MOHM SMD | 12 A | Shielded | 9.3mOhm Max | 484 - Immediate | $10.90 | View Details |
![]() | ![]() | PA5001.102NLT | FIXED IND 1UH 9.6A 14.6 MOHM SMD | 9.6 A | Shielded | 14.6mOhm Max | 17094 - Immediate | $10.90 | View Details |
PA5001 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5001NLKIT | INDUCTOR 4 X 4 X 2, SMT KIT | 10 - Immediate | $714.58 | View Details |
PA5002 Series 5.7 mm X 5.5 mm X 2.1 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5002.151NLT | FIXED IND 150NH 18.8A 4.6 MOHM | 18.8 A | Shielded | 4.6mOhm Max | 802 - Immediate | $10.59 | View Details |
![]() | ![]() | PA5002.331NLT | FIXED IND 330NH 14.4A 7 MOHM SMD | 14.4 A | Shielded | 7mOhm Max | 2995 - Immediate | $10.59 | View Details |
![]() | ![]() | PA5002.471NLT | FIXED IND 470NH 14.1A 8.05 MOHM | 14.1 A | Shielded | 8.05mOhm Max | 2791 - Immediate | $10.59 | View Details |
PA5002 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5002NLKIT | INDUCTOR 5 X 5 X 2, SMT KIT | 14 - Immediate | $585.50 | View Details |
PA5003 Series 5.7 mm X 5.5 mm X 3.1 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5003.331NLT | FIXED IND 330NH 19.2A 3.52 MOHM | 19.2 A | Shielded | 3.52mOhm Max | 7532 - Immediate | $10.59 | View Details |
![]() | ![]() | PA5003.471NLT | FIXED IND 470NH 18.4A 4.13 MOHM | 18.4 A | Shielded | 4.13mOhm Max | 2328 - Immediate | $10.59 | View Details |
![]() | ![]() | PA5003.561NLT | FIXED IND 560NH 17.7A 4.52 MOHM | 17.7 A | Shielded | 4.52mOhm Max | 0 - Immediate | $10.59 | View Details |
PA5003 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5003NLKIT | INDUCTOR 5 X 5 X 3, SMT KIT | 8 - Immediate | $645.16 | View Details |
PA5004 Series 6.8 mm X 6.6 mm X 3.1 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5004.331NLT | FIXED IND 330NH 25A 2.5 MOHM SMD | 25 A | Shielded | 2.5mOhm Max | 1212 - Immediate | $11.41 | View Details |
![]() | ![]() | PA5004.102NLT | FIXED IND 1UH 18A 6.05 MOHM SMD | 18 A | Shielded | 6.05mOhm Max | 2405 - Immediate | $11.41 | View Details |
![]() | ![]() | PA5004.122NLT | FIXED IND 1.2UH 16A 7.4 MOHM SMD | 16 A | Shielded | 7.4mOhm Max | 1386 - Immediate | $11.41 | View Details |
PA5004 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5004NLKIT | INDUCTOR 6 X 6 X 3, SMT KIT | 2 - Immediate | $557.60 | View Details |
PA5005 Series 6.8 mm X 6.6 mm X 5.0 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5005.102NLT | FIXED IND 1UH 20A 4.52 MOHM SMD | 20 A | Shielded | 4.52mOhm Max | 6006 - Immediate | $12.30 | View Details |
![]() | ![]() | PA5005.122NLT | FIXED IND 1.2UH 18A 5.83 MOHM | 18 A | Shielded | 5.83mOhm Max | 1075 - Immediate | $12.30 | View Details |
![]() | ![]() | PA5005.152NLT | FIXED IND 1.5UH 17A 6.3 MOHM SMD | 17 A | Shielded | 6.3mOhm Max | 2210 - Immediate | $12.30 | View Details |
PA5005 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5005NLKIT | INDUCTOR 6 X 6 X 5, SMT KIT | 7 - Immediate | $666.08 | View Details |
PA5006 Series 8.05 mm X 7.8 mm X 2.05 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5006.471NLT | FIXED IND 470NH 17A 6.2 MOHM SMD | 17 A | Shielded | 6.2mOhm Max | 7 - Immediate | $12.30 | View Details |
PA5006 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5006NLKIT | INDUCTOR 8 X 8 X 2, SMT KIT | 18 - Immediate | $492.68 | View Details |
PA5007 Series 8.05 mm X 7.8 mm X 3.1 mm
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA5007.102NLT | FIXED IND 1UH 21.8A 5 MOHM SMD | 21.8 A | Shielded | 5mOhm Max | 599 - Immediate | $12.30 | View Details |
![]() | ![]() | PA5007.222NLT | FIXED IND 2.2UH 13A 13.7 MOHM | 13 A | Shielded | 13.7mOhm Max | 853 - Immediate | $12.30 | View Details |
![]() | ![]() | PA5007.332NLT | FIXED IND 3.3UH 10A 18 MOHM SMD | 10 A | Shielded | 18mOhm Max | 2276 - Immediate | $12.30 | View Details |
PA5007 Series Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5007NLKIT | INDUCTOR 8 X 8 X 3, SMT KIT | 9 - Immediate | $629.63 | View Details |