


PA5004.331NLT | |
|---|---|
DigiKey Part Number | 553-4091-2-ND - Tape & Reel (TR) 553-4091-1-ND - Cut Tape (CT) 553-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5004.331NLT |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.331NLT Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.252" W (6.80mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.40200 | kr.94.02 |
| 100 | kr.7.73230 | kr.773.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.75349 | kr.6,753.49 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


