
PA5002NLKIT | |
|---|---|
DigiKey Part Number | PA5002NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5002NLKIT |
Description | INDUCTOR 5 X 5 X 2, SMT KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 110 Pieces (11 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Ferrite | |
Quantity | 110 Pieces (11 Values - 10 Each) | |
Inductance Range | 150nH ~ 1.5µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.565.52000 | kr.565.52 |
| 10 | kr.491.11700 | kr.4,911.17 |
| Unit Price without VAT: | kr.565.52000 |
|---|---|
| Unit Price with VAT: | kr.706.90000 |

