150 nH Shielded Molded Inductor 18.8 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 18.8 A 4.6mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5002.151NLT

DigiKey Part Number
553-4072-2-ND - Tape & Reel (TR)
553-4072-1-ND - Cut Tape (CT)
553-4072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5002.151NLT
Description
FIXED IND 150NH 18.8A 4.6 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 18.8 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5002.151NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.03000kr.10.03
10kr.8.23700kr.82.37
100kr.6.77530kr.677.53
1.000kr.5.57410kr.5,574.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.07994kr.15,239.82
6.000kr.4.79162kr.28,749.72
9.000kr.4.72605kr.42,534.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.03000
Unit Price with VAT:kr.12.53750