


PA5005.102NLT | |
|---|---|
DigiKey Part Number | 553-4098-2-ND - Tape & Reel (TR) 553-4098-1-ND - Cut Tape (CT) 553-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.102NLT |
Description | FIXED IND 1UH 20A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 20 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.9.42100 | kr.94.21 |
| 100 | kr.7.74560 | kr.774.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.49375 | kr.5,195.00 |
| 1.600 | kr.6.12416 | kr.9,798.66 |
| 2.400 | kr.5.91808 | kr.14,203.39 |
| 4.000 | kr.5.66852 | kr.22,674.08 |
| 5.600 | kr.5.51013 | kr.30,856.73 |
| 8.000 | kr.5.49203 | kr.43,936.24 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


