330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5003.331NLT

DigiKey Part Number
553-4080-2-ND - Tape & Reel (TR)
553-4080-1-ND - Cut Tape (CT)
553-4080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5003.331NLT
Description
FIXED IND 330NH 19.2A 3.52 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5003.331NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
3.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.03000kr.10.03
10kr.8.23700kr.82.37
100kr.6.77530kr.677.53
1.000kr.5.78469kr.5,784.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.25688kr.10,513.76
4.000kr.4.95816kr.19,832.64
6.000kr.4.79162kr.28,749.72
10.000kr.4.72605kr.47,260.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.03000
Unit Price with VAT:kr.12.53750