TEH100 Series Resistors

Ohmite offers 100 W thick film power resistors for high frequency and pulse loading applications

Image of Ohmite's TEH100 Series ResistorsThe development of a heatsink that aids low thermal resistance has enabled Ohmite to push the power ratings of its TO-247 resistors to new levels. A result of this is the TEH100 series, which is rated at 100 W at a 25°C case temperature.

Ideally suited to power supply applications, these thick film, non-inductive power resistors are totally encapsulated and insulated. They attach to the heatsink with a simple, single screw mounting. Environmental issues are addressed by their completely molded housings.

The TEH100 series has a maximum working voltage of 350 V and is available in resistance ranges of 0.05 Ω to 1 MΩ. Resistance tolerances are ±1%, ±2%, ±5%, and ±10%, and the linear derating is 100% at 25°C to 0% at 175°C.

Features
  • Non-inductive performance
  • Low thermal resistance
  • RoHS compliant design
  • TO-247 package configuration
  • Non-inductive design

  • Single screw mounting simplifies attachment to the heatsink
  • 100 W power rating at 25°C case temperature
  • A totally molded housing for environmental protection
  • Resistor package completely insulated from heatsink

TEH100 Series Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RES 100 OHM 1% 100W TO247TEH100M100RFERES 100 OHM 1% 100W TO247371 - Immediate$88.38View Details
RES 100 OHM 5% 100W TO247TEH100M100RJERES 100 OHM 5% 100W TO247264 - Immediate$87.68View Details
RES 10 OHM 1% 100W TO247TEH100M10R0FERES 10 OHM 1% 100W TO2471748 - Immediate$68.47View Details
RES 10 OHM 5% 100W TO247TEH100M10R0JERES 10 OHM 5% 100W TO24753 - Immediate$87.68View Details
RES 15 OHM 1% 100W TO247TEH100M15R0FERES 15 OHM 1% 100W TO247229 - Immediate$88.38View Details
RES 15 OHM 5% 100W TO247TEH100M15R0JERES 15 OHM 5% 100W TO247107 - Immediate$87.68View Details
RES 1K OHM 5% 100W TO247TEH100M1K00JERES 1K OHM 5% 100W TO247166 - Immediate$88.38View Details
RES 1 OHM 1% 100W TO247TEH100M1R00FERES 1 OHM 1% 100W TO2472990 - Immediate$77.35View Details
RES 1 OHM 5% 100W TO247TEH100M1R00JERES 1 OHM 5% 100W TO247174 - Immediate$88.38View Details
RES 20 OHM 1% 100W TO247TEH100M20R0FERES 20 OHM 1% 100W TO2471577 - Immediate$87.68View Details
RES 20 OHM 5% 100W TO247TEH100M20R0JERES 20 OHM 5% 100W TO247439 - Immediate$87.68View Details
RES 25 OHM 1% 100W TO247TEH100M25R0FERES 25 OHM 1% 100W TO247220 - Immediate$88.38View Details
RES 2 OHM 1% 100W TO247TEH100M2R00FERES 2 OHM 1% 100W TO247350 - Immediate$83.12View Details
RES 2 OHM 5% 100W TO247TEH100M2R00JERES 2 OHM 5% 100W TO247131 - Immediate$87.68View Details
RES 2.5 OHM 1% 100W TO247TEH100M2R50FERES 2.5 OHM 1% 100W TO247238 - Immediate$88.38View Details
Published: 2010-03-09