
TEH100M2R00JE | |
|---|---|
DigiKey Part Number | TEH100M2R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M2R00JE |
Description | RES 2 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M2R00JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-247 |
Part Status Active | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Resistance | Height - Seated (Max) 0.825" (20.96mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.65000 | kr.88.65 |
| 10 | kr.73.42000 | kr.734.20 |
| 35 | kr.68.87257 | kr.2,410.54 |
| 70 | kr.67.05414 | kr.4,693.79 |
| 105 | kr.66.16771 | kr.6,947.61 |
| 280 | kr.64.45211 | kr.18,046.59 |
| 525 | kr.63.60979 | kr.33,395.14 |
| 1.015 | kr.62.89435 | kr.63,837.77 |
| Unit Price without VAT: | kr.88.65000 |
|---|---|
| Unit Price with VAT: | kr.110.81250 |

