
TEH100M1R00FE | |
|---|---|
DigiKey Part Number | TEH100M1R00FE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M1R00FE |
Description | RES 1 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TEH100M1R00FE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient 250ppm/°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.77.35000 | kr.77.35 |
| 10 | kr.63.40000 | kr.634.00 |
| 35 | kr.59.25543 | kr.2,073.94 |
| 70 | kr.57.59800 | kr.4,031.86 |
| 105 | kr.56.78886 | kr.5,962.83 |
| 280 | kr.55.22525 | kr.15,463.07 |
| 525 | kr.54.45733 | kr.28,590.10 |
| 1.015 | kr.53.80505 | kr.54,612.13 |
| Unit Price without VAT: | kr.77.35000 |
|---|---|
| Unit Price with VAT: | kr.96.68750 |

