
TEH100M1R00JE | |
|---|---|
DigiKey Part Number | TEH100M1R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M1R00JE |
Description | RES 1 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M1R00JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient 250ppm/°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.38000 | kr.88.38 |
| 10 | kr.73.19500 | kr.731.95 |
| 35 | kr.68.67857 | kr.2,403.75 |
| 70 | kr.66.87157 | kr.4,681.01 |
| 105 | kr.65.99038 | kr.6,928.99 |
| 280 | kr.64.28579 | kr.18,000.02 |
| 525 | kr.63.44891 | kr.33,310.68 |
| Unit Price without VAT: | kr.88.38000 |
|---|---|
| Unit Price with VAT: | kr.110.47500 |

