
TEH100M2R50FE | |
|---|---|
DigiKey Part Number | TEH100M2R50FE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M2R50FE |
Description | RES 2.5 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M2R50FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.38000 | kr.88.38 |
| 10 | kr.73.19500 | kr.731.95 |
| 35 | kr.68.67857 | kr.2,403.75 |
| 70 | kr.66.87157 | kr.4,681.01 |
| 105 | kr.65.99038 | kr.6,928.99 |
| 280 | kr.64.28579 | kr.18,000.02 |
| 525 | kr.63.44891 | kr.33,310.68 |
| Unit Price without VAT: | kr.88.38000 |
|---|---|
| Unit Price with VAT: | kr.110.47500 |

