High-Performance Snap-In Capacitors

Nichicon introduces its snap-in-type capacitors with rated voltages up to 500 V and with 10,000 hours life at 105°C

Image of Nichicon's High-Performance Snap-In CapacitorsDue to advances in industrial machinery efficiency, systems continue to require more compact, longer lasting, and more powerful components for inverter control circuits. Nichicon has snap-in-type capacitors with rated voltages up to 500 V and with 10,000 hours life at 105°C. By making these upgrades, we have a selection of capacitors with optimal specifications ideal for control circuits, inverters, power supplies, solar and wind power, and other renewable energy equipment. There are many key advantages to our high performance electrolytic capacitors. Here are five benefits to using them in your designs:

LQS Series: Rapid Charging and Discharging Nichicon’s LQS series is suited for high-frequency regenerative voltage for AC servomotors and switching power supplies. This series has special design features proprietary to Nichicon that allow for rapid charging and discharging.

LGX Series: High-Voltage/High Reliability Nichicon’s LGX series is made with high reliability foil and a high-voltage electrolyte for general inverters and power supplies withstanding up to 5,000 hours at 500 V.

LGL Series: Small Case Sizes Nichicon’s LGL series is made for tight spaces including equipment downsizing. Nichicon’s capacitors are designed to accommodate the miniaturization trend in the industry.

LGW Series: High Rated Ripple Current Nichicon’s LGW series is designed for applications which require high ripple currents. Nichicon’s rated voltage goes up to 450 V and the rated ripple goes up to 5220 mA.

LGR Series: Long Life Assurance Nichicon’s LGR series is designed for long life assurance withstanding 10,000 hours.

Image of Nichicon's High-Performance Snap-In Capacitors Series Image of Nichicon's High-Performance Snap-In Capacitors Series
Applications
    Filtering
  • Snap-in caps are perfectly suited for filtering and storing input current, as well as the smoothing of the output current
    Rapid Charge and Discharge
  • Perfect for switching power supply designs that require rapid regenerative power
    Safety
  • Often used in board designs for protection applications that guard against over-voltage

LGL Series

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 270UF 20% 400V SNAP THLGL2G271MELA30CAP ALUM 270UF 20% 400V SNAP TH-602 - ImmediateView Details
CAP ALUM 330UF 20% 450V SNAP THLGL2W331MELC25CAP ALUM 330UF 20% 450V SNAP TH-1568 - ImmediateView Details
CAP ALUM 270UF 20% 450V SNAP THLGL2W271MELZ45CAP ALUM 270UF 20% 450V SNAP TH-869 - ImmediateView Details
CAP ALUM 560UF 20% 400V SNAP THLGL2G561MELC30CAP ALUM 560UF 20% 400V SNAP TH-642 - ImmediateView Details
CAP ALUM 820UF 20% 450V SNAP THLGL2W821MELC50CAP ALUM 820UF 20% 450V SNAP TH-199 - ImmediateView Details

LQS Series

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 330UF 20% 350V SNAP THLQS2V331MELB30CAP ALUM 330UF 20% 350V SNAP TH-136 - ImmediateView Details
CAP ALUM 220UF 20% 350V SNAP THLQS2V221MELA30CAP ALUM 220UF 20% 350V SNAP TH-186 - ImmediateView Details
CAP ALUM 220UF 20% 350V SNAP THLQS2V221MELZ35CAP ALUM 220UF 20% 350V SNAP TH-272 - ImmediateView Details
CAP ALUM 150UF 20% 420V SNAP THLQSW6151MELA30CAP ALUM 150UF 20% 420V SNAP TH-132 - ImmediateView Details
CAP ALUM 180UF 20% 350V SNAP THLQS2V181MELZ30CAP ALUM 180UF 20% 350V SNAP TH-196 - ImmediateView Details

LGR Series

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 220UF 20% 200V SNAP THLGR2D221MELZ25CAP ALUM 220UF 20% 200V SNAP TH-3481 - ImmediateView Details
CAP ALUM 47UF 20% 450V SNAP THLGR2W470MELZ30CAP ALUM 47UF 20% 450V SNAP TH-146 - ImmediateView Details
CAP ALUM 68UF 20% 400V SNAP THLGR2G680MELA25CAP ALUM 68UF 20% 400V SNAP TH-454 - ImmediateView Details
CAP ALUM 220UF 20% 250V SNAP THLGR2E221MELA25CAP ALUM 220UF 20% 250V SNAP TH-162 - ImmediateView Details
CAP ALUM 330UF 20% 200V SNAP THLGR2D331MELA25CAP ALUM 330UF 20% 200V SNAP TH-262 - ImmediateView Details

LGW Series

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 470UF 20% 200V SNAP THLGW2D471MELA25CAP ALUM 470UF 20% 200V SNAP TH-3977 - ImmediateView Details
CAP ALUM 470UF 20% 200V SNAP THLGW2D471MELZ30CAP ALUM 470UF 20% 200V SNAP TH-10900 - ImmediateView Details
CAP ALUM 1000UF 20% 250V SNAP THLGW2E102MELB40CAP ALUM 1000UF 20% 250V SNAP TH-821 - ImmediateView Details
CAP ALUM 470UF 20% 450V SNAP THLGW2W471MELC45CAP ALUM 470UF 20% 450V SNAP TH-3930 - ImmediateView Details
CAP ALUM 330UF 20% 200V SNAP THLGW2D331MELZ25CAP ALUM 330UF 20% 200V SNAP TH-599 - ImmediateView Details

LGX Series

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 270UF 20% 250V SNAP THLGX2E271MELZ25CAP ALUM 270UF 20% 250V SNAP TH-275 - ImmediateView Details
CAP ALUM 330UF 20% 200V SNAP THLGX2D331MELZ25CAP ALUM 330UF 20% 200V SNAP TH-369 - ImmediateView Details
CAP ALUM 100UF 20% 400V SNAP THLGX2G101MELZ25CAP ALUM 100UF 20% 400V SNAP TH-745 - ImmediateView Details
CAP ALUM 330UF 20% 250V SNAP THLGX2E331MELZ30CAP ALUM 330UF 20% 250V SNAP TH-356 - ImmediateView Details
CAP ALUM 120UF 20% 400V SNAP THLGX2G121MELZ30CAP ALUM 120UF 20% 400V SNAP TH-290 - ImmediateView Details
Published: 2014-10-29