



LGR2E221MELA25 | |
|---|---|
DigiKey Part Number | 493-7937-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E221MELA25 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E221MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.16.59200 | kr.165.92 |
| 50 | kr.13.30140 | kr.665.07 |
| 250 | kr.11.15816 | kr.2,789.54 |
| 500 | kr.10.48358 | kr.5,241.79 |
| 1.000 | kr.9.92337 | kr.9,923.37 |
| 2.500 | kr.9.32596 | kr.23,314.90 |
| 5.000 | kr.8.96231 | kr.44,811.55 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |

