



LGL2W331MELC25 | |
|---|---|
DigiKey Part Number | 493-7538-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W331MELC25 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W331MELC25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.95000 | kr.71.95 |
| 10 | kr.51.09300 | kr.510.93 |
| 50 | kr.43.39220 | kr.2,169.61 |
| 100 | kr.40.76750 | kr.4,076.75 |
| 500 | kr.36.26250 | kr.18,131.25 |
| 1.000 | kr.35.45727 | kr.35,457.27 |
| Unit Price without VAT: | kr.71.95000 |
|---|---|
| Unit Price with VAT: | kr.89.93750 |

