Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGW2W471MELC45 | |
|---|---|
DigiKey Part Number | 493-3239-ND |
Manufacturer | |
Manufacturer Product Number | LGW2W471MELC45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2W471MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.67 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.8181 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W471MELC45 | Nichicon | 25 | 493-3269-ND | kr.82.88000 | Similar |
| LGG2W471MELB45 | Nichicon | 3.669 | 493-8234-ND | kr.84.61000 | Similar |
| LGG2W471MELC40 | Nichicon | 201 | 493-8235-ND | kr.79.80000 | Similar |
| LGN2W471MELC45 | Nichicon | 283 | 493-6128-ND | kr.86.54000 | Similar |
| LGU2W471MELC | Nichicon | 1.507 | 493-2869-ND | kr.66.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.70000 | kr.85.70 |
| 10 | kr.62.25400 | kr.622.54 |
| 50 | kr.52.59540 | kr.2,629.77 |
| 200 | kr.47.03275 | kr.9,406.55 |
| 600 | kr.43.88115 | kr.26,328.69 |
| 1.000 | kr.42.70400 | kr.42,704.00 |
| Unit Price without VAT: | kr.85.70000 |
|---|---|
| Unit Price with VAT: | kr.107.12500 |















