220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2V221MELA30

DigiKey Part Number
493-7773-ND
Manufacturer
Manufacturer Product Number
LQS2V221MELA30
Description
CAP ALUM 220UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2V221MELA30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V221MELA30Nichicon1.771493-7110-NDkr.32.02000Parametric Equivalent
EKMS401VSN221MQ30SChemi-Con16565-3465-NDkr.79.38000Upgrade
400MXK220MEFCSN25X30Rubycon1361189-3456-NDkr.40.83000Parametric Equivalent
400VXH220MEFCSN25X30Rubycon2.0821189-2025-NDkr.39.75000Parametric Equivalent
420VXT220MEFCSN25X30Rubycon1761189-420VXT220MEFCSN25X30-NDkr.49.71000Parametric Equivalent
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.79000kr.33.79
10kr.23.26800kr.232.68
50kr.18.91720kr.945.86
250kr.16.08180kr.4,020.45
500kr.15.19014kr.7,595.07
1.000kr.14.44968kr.14,449.68
2.500kr.13.66037kr.34,150.93
Manufacturers Standard Package
Unit Price without VAT:kr.33.79000
Unit Price with VAT:kr.42.23750