



LGX2E331MELZ30 | |
|---|---|
DigiKey Part Number | 493-8018-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E331MELZ30 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E331MELZ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.65000 | kr.27.65 |
| 10 | kr.18.83300 | kr.188.33 |
| 50 | kr.15.17100 | kr.758.55 |
| 250 | kr.12.78412 | kr.3,196.03 |
| 500 | kr.12.03284 | kr.6,016.42 |
| 1.000 | kr.11.40913 | kr.11,409.13 |
| 2.500 | kr.10.74399 | kr.26,859.98 |
| 5.000 | kr.10.33921 | kr.51,696.05 |
| Unit Price without VAT: | kr.27.65000 |
|---|---|
| Unit Price with VAT: | kr.34.56250 |

