High-Temperature, High I²T Time-Lag SMD 1206 Fuses – 407 Series

Littelfuse’s 407 series fuses are suitable for both leaded and lead-free reflow/wave soldering

Image of Littelfuse High-Temperature, High I²T Time-Lag SMD 1206 Fuses – 407 SeriesLittelfuse's 407 series fuses to provide overcurrent protection for circuits that operate at high ambient working temperatures up to +150°C and high in rush currents. This high I²t time-lag fuse is manufactured to have ultra-high in rush current withstand capability to avoid nuisance fuse opening. These fuses are great for applications that have high ambient temperatures and in rush currents like servers, gaming consoles, displays, and data modems.

Features
  • Operating temperature: -55°C to +150°C
  • UL Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • Ultra-high I²T values
  • Suitable for both leaded and lead-free reflow/wave soldering
Applications
  • Displays
  • Servers
  • Computers
  • Printers
  • Scanners
  • Data modems
  • Gaming consoles

407 Series High-Temperature Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BOARD MOUNT 1.5A 63VDC 1206040701.5WRFUSE BOARD MOUNT 1.5A 63VDC 120611125 - Immediate$5.83View Details
FUSE BOARD MOUNT 2A 63VDC 12060407002.WRFUSE BOARD MOUNT 2A 63VDC 12067122 - Immediate$5.83View Details
FUSE BOARD MOUNT 3.5A 32VDC 1206040703.5WRFUSE BOARD MOUNT 3.5A 32VDC 12061481 - Immediate$5.83View Details
FUSE BOARD MOUNT 4.5A 32VDC 1206040704.5WRFUSE BOARD MOUNT 4.5A 32VDC 12068793 - Immediate$5.83View Details
FUSE BOARD MOUNT 4A 32VDC 12060407004.WRFUSE BOARD MOUNT 4A 32VDC 120616297 - Immediate$5.83View Details
FUSE BOARD MOUNT 5A 32VDC 12060407005.WRFUSE BOARD MOUNT 5A 32VDC 120610033 - Immediate$5.83View Details
FUSE BOARD MOUNT 3A 32VDC 12060407003.WRFUSE BOARD MOUNT 3A 32VDC 120610458 - Immediate$5.83View Details
FUSE BOARD MOUNT 2.5A 32VDC 1206040702.5WRFUSE BOARD MOUNT 2.5A 32VDC 12061570 - Immediate$5.83View Details
FUSE BOARD MOUNT 5.5A 24VDC 1206040705.5WRFUSE BOARD MOUNT 5.5A 24VDC 12061362 - Immediate
9000 - Factory Stock
$5.83View Details
FUSE BOARD MOUNT 7A 24VDC 12060407007.WRFUSE BOARD MOUNT 7A 24VDC 120611948 - Immediate$5.83View Details
FUSE BOARD MOUNT 6A 24VDC 12060407006.WRFUSE BOARD MOUNT 6A 24VDC 120612753 - Immediate
24000 - Factory Stock
$5.83View Details
FUSE BOARD MOUNT 8A 24VDC 12060407008.WRFUSE BOARD MOUNT 8A 24VDC 12062965 - Immediate$5.83View Details
FUSE BOARD MNT 1.25A 63VDC 120604071.25WRFUSE BOARD MNT 1.25A 63VDC 12063611 - Immediate$5.83View Details
FUSE BOARD MOUNT 1A 63VDC 12060407001.WRFUSE BOARD MOUNT 1A 63VDC 12064283 - Immediate
6000 - Factory Stock
$5.83View Details
Published: 2021-01-06