
0407006.WR | |
|---|---|
DigiKey Part Number | 18-0407006.WRTR-ND - Tape & Reel (TR) 18-0407006.WRCT-ND - Cut Tape (CT) 18-0407006.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407006.WR |
Description | FUSE BOARD MOUNT 6A 24VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 15.56 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 5 | kr.5.33400 | kr.26.67 |
| 10 | kr.4.92300 | kr.49.23 |
| 50 | kr.4.08580 | kr.204.29 |
| 100 | kr.3.76970 | kr.376.97 |
| 250 | kr.3.38832 | kr.847.08 |
| 500 | kr.3.12488 | kr.1,562.44 |
| 1.000 | kr.2.88078 | kr.2,880.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16852 | kr.6,505.56 |
| 6.000 | kr.2.10809 | kr.12,648.54 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |










