4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

040704.5WR

DigiKey Part Number
18-040704.5WRTR-ND - Tape & Reel (TR)
18-040704.5WRCT-ND - Cut Tape (CT)
18-040704.5WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
040704.5WR
Description
FUSE BOARD MOUNT 4.5A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
5.2
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Current Rating (Amps)
DC Cold Resistance
0.02 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
5kr.5.27400kr.26.37
10kr.4.86900kr.48.69
50kr.4.04120kr.202.06
100kr.3.72860kr.372.86
250kr.3.35132kr.837.83
500kr.3.09076kr.1,545.38
1.000kr.2.84932kr.2,849.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.14484kr.6,434.52
6.000kr.2.08507kr.12,510.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500