
0407002.WR | |
|---|---|
DigiKey Part Number | 18-0407002.WRTR-ND - Tape & Reel (TR) 18-0407002.WRCT-ND - Cut Tape (CT) 18-0407002.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407002.WR |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.87 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.1 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 5 | kr.4.84400 | kr.24.22 |
| 10 | kr.4.46300 | kr.44.63 |
| 50 | kr.3.70500 | kr.185.25 |
| 100 | kr.3.41920 | kr.341.92 |
| 250 | kr.3.07336 | kr.768.34 |
| 500 | kr.2.83436 | kr.1,417.18 |
| 1.000 | kr.2.61316 | kr.2,613.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96726 | kr.5,901.78 |
| 6.000 | kr.1.89566 | kr.11,373.96 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |








