3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

040703.5WR

DigiKey Part Number
18-040703.5WRTR-ND - Tape & Reel (TR)
18-040703.5WRCT-ND - Cut Tape (CT)
18-040703.5WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
040703.5WR
Description
FUSE BOARD MOUNT 3.5A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.26
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Current Rating (Amps)
DC Cold Resistance
0.03 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
5kr.5.33400kr.26.67
10kr.4.92300kr.49.23
50kr.4.08580kr.204.29
100kr.3.76970kr.376.97
250kr.3.38832kr.847.08
500kr.3.12488kr.1,562.44
1.000kr.2.88078kr.2,880.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16852kr.6,505.56
6.000kr.2.10809kr.12,648.54
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250