
0407003.WR | |
|---|---|
DigiKey Part Number | 18-0407003.WRTR-ND - Tape & Reel (TR) 18-0407003.WRCT-ND - Cut Tape (CT) 18-0407003.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407003.WR |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 5 | kr.4.34000 | kr.21.70 |
| 10 | kr.4.00600 | kr.40.06 |
| 50 | kr.3.32160 | kr.166.08 |
| 100 | kr.3.06500 | kr.306.50 |
| 250 | kr.2.75508 | kr.688.77 |
| 500 | kr.2.54106 | kr.1,270.53 |
| 1.000 | kr.2.34278 | kr.2,342.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85203 | kr.5,556.09 |
| 6.000 | kr.1.77200 | kr.10,632.00 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

