PW Series Single-Band Panel-Mount Low-Power Wide-Area (LPWA) and LTE Antennas
TE Connectivity Linx monopole external antennas feature an O-ring-compatible base and are ideal for applications such as IoT devices
TE Connectivity Linx PW series antennas are rugged, low-cost, and easy to install. For applications operating in a standard frequency band, the PW series single-band antennas make the job of antenna selection simple and outperform multi-band counterparts over target frequencies. The PW series LTE band antennas target LTE-M and NB-IoT cellular IoT with an easy-to-select LTE frequency range, while the other PW antennas align with LoRaWAN™ and SIGFOX® LPWA applications and license-free ISM band uses.
- Outperforms similar multi-band solutions
- Durable, flexible main shaft
- Wide bandwidth
- Weather resistant for IP-rated applications
- O-ring-compatible base
- U.FL/MHF jack on a 1.32 mm cable or an unterminated RF-174 cable
- Compatible with plastic and metal enclosures
- LTE-M (Cat-M1) and NB-IoT cellular IoT
- LoRaWAN and SIGFOX
- FirstNet® public safety
- ISM/Bluetooth®/Zigbee®
- Sensing and remote monitoring
- Handheld devices
- Internet of Things (IoT)
- LPWA networks
PW Series LPWA and LTE Antennas
| Image | Manufacturer Part Number | Description | Frequency (Center/Band) | Frequency Range | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT-B13-PW-QW | RF ANT LTE B13 WHIP STR CAB PAN | 765MHz | 740MHz ~ 790MHz | Whip, Straight | 0 - Immediate | $51.43 | View Details |
![]() | ![]() | ANT-B14-PW-QW | RF ANT LTE B14 WHIP STR CAB PAN | 778MHz | 750MHz ~ 800MHz | Whip, Straight | 0 - Immediate | $51.43 | View Details |
![]() | ![]() | ANT-B28-PW-QW | RF ANT LTE B28 WHIP STR CAB PAN | 750MHz | 700MHz ~ 810MHz | Whip, Straight | 0 - Immediate | $63.37 | View Details |
![]() | ![]() | ANT-B20-PW-QW | RF ANT LTE B20 WHIP STR CAB PAN | 826MHz | 790MHz ~ 870MHz | Whip, Straight | 0 - Immediate | $63.37 | View Details |
![]() | ![]() | ANT-B5-PW-QW-UFL | RF ANT LTE B5 WHIP STR CAB PAN | 854MHz | 800MHz ~ 900MHz | Whip, Straight | 32 - Immediate | $64.79 | View Details |
![]() | ![]() | ANT-B13-PW-QW-UFL | RF ANT LTE B13 WHIP STR CAB PAN | 765MHz | 740MHz ~ 790MHz | Whip, Straight | 93 - Immediate | $62.01 | View Details |
![]() | ![]() | ANT-B14-PW-QW-UFL | RF ANT LTE B14 WHIP STR CAB PAN | 778MHz | 750MHz ~ 800MHz | Whip, Straight | 0 - Immediate | $64.83 | View Details |
![]() | ![]() | ANT-B20-PW-QW-UFL | RF ANT LTE B20 WHIP STR CAB PAN | 826MHz | 790MHz ~ 870MHz | Whip, Straight | 45 - Immediate | $62.01 | View Details |
![]() | ![]() | ANT-B8-PW-QW | RF ANT LTE B8 WHIP STR CAB PAN | 920MHz | 870MHz ~ 960MHz | Whip, Straight | 0 - Immediate | $51.43 | View Details |
![]() | ![]() | ANT-490-PW-QW | RF ANT 490MHZ WHIP STR CAB PAN | 490MHz | 470MHz ~ 510MHz | Whip, Straight | 0 - Immediate | $51.43 | View Details |
![]() | ![]() | ANT-B5-PW-QW | RF ANT LTE B5 WHIP STR CAB PAN | 854MHz | 800MHz ~ 900MHz | Whip, Straight | 0 - Immediate | $51.43 | View Details |
![]() | ![]() | ANT-B8-PW-QW-UFL | RF ANT LTE B8 WHIP STR CAB PAN | 920MHz | 870MHz ~ 960MHz | Whip, Straight | 303 - Immediate | $62.01 | View Details |
![]() | ![]() | ANT-490-PW-QW-UFL | RF ANT 490MHZ WHIP STR CAB PAN | 490MHz | 470MHz ~ 510MHz | Whip, Straight | 0 - Immediate | $79.87 | View Details |
![]() | ![]() | ANT-B28-PW-QW-UFL | RF ANT LTE B28 WHIP STR CAB PAN | 750MHz | 700MHz ~ 810MHz | Whip, Straight | 0 - Immediate | $72.84 | View Details |