RF ANTENNA Cellular, GSM, LTE, NB-IoT, UMTS Whip, Straight Solder Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-B20-PW-QW

DigiKey Part Number
343-ANT-B20-PW-QW-ND
Manufacturer
Manufacturer Product Number
ANT-B20-PW-QW
Description
RF ANT LTE B20 WHIP STR CAB PAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular, GSM, LTE, NB-IoT, UMTS Whip, Straight Solder Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-B20-PW-QW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
2.1
Series
Gain
1.6dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Features
Cable - 216mm, O-Ring Compatible
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
826MHz
Height (Max)
3.531" (89.70mm)
Frequency Range
790MHz ~ 870MHz
Applications
Cellular, GSM, LTE, NB-IoT, UMTS
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.63.36580kr.6,336.58
Manufacturers Standard Package
Unit Price without VAT:kr.63.36580
Unit Price with VAT:kr.79.20725